Business
Private
EURExc. Vat

6900L - Reusable Full Face Mask,

301-22-577
6900L
2858044
Manufacturer:3M

Reusable Full Face Mask,

Image is for illustrative purposes only. Please refer to product description.

6900L - Reusable Full Face Mask,

301-22-577
6900L
2858044
Manufacturer:3M

Product specifications
Polystyrene 
Thermoplastic Elastomer 
AS/NZS 1337:1992 
AS/NZS 1716:2003 
AS/NZS 1716:2012 
CE 
EN 136:1998 
EN 14387:2004 + A1:2008 
EN 166:2001 
400 g
50 °C
Large 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

This full facepiece reusable respirator offers lightweight comfort and ease of use. Combine with appropriate 3M™ particulate filters or cartridges to help provide respiratory protection against particulates and/or a variety of gases and vapors.

  • Large lens provides a wide field of view for excellent visibility
  • Lightweight well-balanced design and silicone faceseal for enhanced comfort, durability and ease of cleaning
  • Available in air-purifying and supplied air respirator modes
  • Center adapter directs exhaled breath downward

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer 3M
Gross weight (incl. package) 622 Gram
Dimensions (incl. package) 240 x 200 x 145 MM
Customs number 9020001090
UNSPSC (v5.03) 46181504
EAN 4046719719839