2469498 - RF Adapter, Straight, Brass, 11GHz, SMA Socket - N Socket, 50Ohm
Image is for illustrative purposes only. Please refer to product description.
2469498 - RF Adapter, Straight, Brass, 11GHz, SMA Socket - N Socket, 50Ohm
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO Coaxial Adapter, SMA Jack to Type N Jack, 11 GHz The RS PRO SMA (sub miniature A) Socket to N Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies in panel installations. Other applications can include repairs to devices, panel passthroughs and connection extensions. The RS PRO coax adapter features PTFE insulation, an 11 GHz operating range, gold-plated Brass contacts for excellent wear resistance and a length of 25mm. N-type connectors feature a larger RF connector and are used in high-power applications. They are often used in radio and television broadcast, base stations and larger antennas, and with the SMA fitting this coaxial adapter is ideal for integrating different devices in laboratory or field applications. Features and benefits - SMA Jack to N Jack - Panel mount - 25 x 25mm - Impedance of 50Ohm - Working Voltage of 500V - Insulation resistance of up to 1000MOhm - Operating temperature range of -65°C to +165°C Approvals and Standards: CE, ROHS



