RF Connector, SMA, Brass, Socket, Right Angle, 50Ohm, Radial Leads85_SMA-50-0-101/111_NE
85_SMA-50-0-101/111_NE - RF Connector, SMA, Brass, Socket, Right Angle, 50Ohm, Radial Leads
146-45-403
85_SMA-50-0-101/111_NE
2833913
Manufacturer:Huber+Suhner
Image is for illustrative purposes only. Please refer to product description.
85_SMA-50-0-101/111_NE - RF Connector, SMA, Brass, Socket, Right Angle, 50Ohm, Radial Leads
146-45-403
85_SMA-50-0-101/111_NE
2833913
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Panel-mount female receptacle
- Angled
- Circuit board mounting
Previous Article Number
130451
Paper catalogue
2016/17 p. 621
Paper catalogue
2013/14 p. 810
Additional information
Country of origin Switzerland (CH)
Manufacturer Huber+Suhner
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 14 x 15 x 7 MM
Customs number 8536691000
UNSPSC (v5.03) 39121402
EAN 7611832046635