RF SolutionsFOBBER-8T1 1 Button Remote Control Fob, 869.5MHzFOBBER-8T1
FOBBER-8T1 - RF SolutionsFOBBER-8T1 1 Button Remote Control Fob, 869.5MHz
304-89-952
FOBBER-8T1
Manufacturer:Upgrade Solutions
New to us
Image is for illustrative purposes only. Please refer to product description.
FOBBER-8T1 - RF SolutionsFOBBER-8T1 1 Button Remote Control Fob, 869.5MHz
304-89-952
FOBBER-8T1
Manufacturer:Upgrade Solutions
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 32.7 mm Frequency: 869.5 MHz Height: 8 mm Modulation: FM|FSK Nominal Supply Voltage: 3.3 V Number of Buttons: 8 Number of Channels: 1 Product Type: Remote Control Fob Standards/Approvals: Environment Agency producer registration number:WEE/JB0104WV|FCC Part 15|Waste Batteries and Accumulators Directive 2006/66/EC Width: 59.2 mm
Previous Article Number
682435
Additional information
Country of origin United Kingdom (GB)
Manufacturer Upgrade Solutions
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 63 x 57 x 21 MM
Customs number 8526920090
UNSPSC (v5.03) 27112010
