5464134 - RF Terminator, BNC, Plug, Straight, 75Ohm
Image is for illustrative purposes only. Please refer to product description.
5464134 - RF Terminator, BNC, Plug, Straight, 75Ohm
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO 75 Ohm Straight BNC RF Terminator, 0 - 1 GHz, 0.5 W Average Power Rating Need radiofrequency (RF) terminators to terminate your coaxial RF ports? You can use these RS PRO terminators to absorb the electrical energy of the signal as it reaches the cable end. This helps ensure the current flows smoothly from one device to another. This RF terminator has a bayonet fitting and is suitable for use with Bayonet Neill-Concelman (BNC) connectors. It features a nickel-plated body for excellent resistance to wear and corrosion. The brass contacts are gold plated to ensure a great and stable connection. You can see RF terminators commonly used in high-frequency systems and circuits, especially when you need to handle high-power signals. These connectors are suitable for use in a variety of applications, which include video signalling and test equipment. The product is handled and packed in compliance with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications that guarantee the risk of discharge is minimised. Features and Benefits - Average power rating of 0.5 W (watts) - Straight body orientation - Nickel body plating - Brass contact material - Gold contact plating - Male gender - Impedance of 75 Ohm (ohms) - BNC interface type - Operating frequency of 0 to 1 GHz


