Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RoBust LED Work Lamp, LED, 5000lm, 50W, IP54145742
145742 - RoBust LED Work Lamp, LED, 5000lm, 50W, IP54, Bailey Lights
304-11-742
145742

New to us
Energy Efficiency Label
RoBust LED Work Lamp, LED, 5000lm, 50W, IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5000 lm
50 W
E 
Blue-Black 
IP 54 
Voltage:240 V
Connecting cable:3 m
Bulb:LED
Light colour:White
Colour temperature:<prefix></prefix>6500<suffix></suffix>

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 3150 Gram
Dimensions (incl. package) 365 x 155 x 290 MM
Customs number 9405423100
UNSPSC (v5.03) 39101601
EAN 8714681457429