1 min order
Rotary Switch, Poles = 2, Positions = 2, 45°,RMS1035
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Order rotary knob for axis diameter of 6 mm separately
Family Information
- Extremely low installation depth of just 14 mm
- High switching capacity with compact dimensions
- 2-pole ON-OFF, with soldering tags
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
211659
Paper catalogue
2016/17 p. 751
Paper catalogue
2013/14 p. 877
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Lorlin
Gross weight (incl. package) 8.22 Gram
Dimensions (incl. package) 53 x 24 x 17 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510