1 min order
Routers, 300Mbps, 802.11n/g/bTL-WR841N
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Wireless-N speeds of up to 300 Mbps make these devices ideal for broadband or lag-sensitive applications such as video streaming, online gaming and VoIP.
- WPA/WPA2 encryption provides your network with active protection against security threats
- WIFI security encryption at the push of the QSS button
- Downwards compatible with 802.11b/g products
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- IP-based bandwidth control
- Parental control features to manage Internet access by children or employees
- The WDS WIFI bridge ensures seamless bridging for expanding your WIFI network
- QoS function ensures the quality of VoIP and multimedia streaming
Previous Article Number
842781
Additional information
Country of origin Taiwan (TW)
Manufacturer TP-Link
Gross weight (incl. package) 522 Gram
Dimensions (incl. package) 290 x 200 x 90 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 6935364051242