1615878 - Safety Padlock, Steel, 43mm
Image is for illustrative purposes only. Please refer to product description.
1615878 - Safety Padlock, Steel, 43mm
Select attributes and click search to find other products that match your specification
Article Information
RS PRO All Weather Steel Safety Padlock 43 mm This all-weather safety padlock from our RS PRO series is intended for use in extreme conditions. It has a sturdy construction from high-quality materials and offers a secure hold. The shackle is 305 mm long and made from galvanised, vinyl-coated steel cable. As a result, it's very difficult to cut or saw while also being exceptionally flexible. This is connected to a hardy steel body that’s non-conductive, non-sparking and resistant to chemicals and corrosion. In addition, it can withstand extreme temperature changes from -25°C to +90°C. This compact product measures just 43 mm in width and comes in red with a bold label for increased visibility. It's unlocked with a key, which is supplied singly as standard. Stringent testing has been done to ensure that this product meets the high standards of our RS PRO range. This padlock is well-suited for locking up compromised equipment or potentially hazardous areas. Features and Benefits - Safety padlock - Weatherproof - Steel body - Shackle made from PVC-coated steel cable - Shackle diameter of 4.7 mm - Shackle length of 305 mm - Body width of 43 mm - Suitable for indoor and outdoor use - Supplied with one key