1 min order
Safety Shoes, 43, Black / Yellow, Pair (2 pieces)SIEVI ROLLER+ S3 SIZE=43
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Antistatic and ESD safety shoe, Roller+, with the patented Boa Closure system
- Toecap made of Composite and penetration resistant midsole of Composite textile material
- Upper material of leather and synthetic material
- 3D-dry lining, keeps your feet drier
- Dual Comfort insole with shock absorbing cushions
- The Footwear sole is made of FlexStep-material, very light single density micro-porous structured polyurethane, PU/ TPU
- Normal width in sizes 36 - 47
- Conforms with EN ISO 20345: S3
Article Information
Previous Article Number
962143
Additional information
Country of origin Finland (FI)
Manufacturer Sievi
Gross weight (incl. package) 1523 Gram
Dimensions (incl. package) 340 x 210 x 125 MM
Customs number 6405901000
UNSPSC (v5.03) 46181504
EAN 6438157079732