1 min order
Safety Transformer 230 VAC 24 VAC 38VAPVS 40 230/24V
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Galvanically isolated primary and secondary IC
- Dual-insulated design (class II), earthing not needed
- For permanent installation by a qualified electrician
- Screw terminal connectors
- Secondary cartridge fuse (38, 60 VA)
- Primary, resettable circuit breaker (480 VA)
- Enclosure of self-extinguishing thermoplastic
- Manufacturing standard EN61558
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
354265
Paper catalogue
2016/17 p. 1572
Paper catalogue
2013/14 p. 1022
Additional information
Country of origin Sweden (SE)
Manufacturer Tufvassons Transformator
Gross weight (incl. package) 1100 Gram
Dimensions (incl. package) 153 x 82 x 76 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002