V4NST7YRUL - Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67, Roller Lever
Image is for illustrative purposes only. Please refer to product description.
V4NST7YRUL - Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67, Roller Lever
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Actuator Type: Roller Lever Contact AC Voltage: 250 V Contact Configuration: SPDT Depth: 6.4 mm Housing Material: Fibreglass Reinforced Nylon IP Rating: IP67 Maximum Operating Temperature: 85 °C Mechanical Life: 5000000 Operations Microswitch Type: Subminiature Minimum Operating Temperature: -40 °C Operating Force: 0.9 N Product Type: Micro Switch Series: V4NS Standards/Approvals: UL|ENEC|CSA Switch Contact Current: 5 A Terminal Type: Solder



