Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Schottky Diode, 200mA, 30V, SOD-323BAT54WS-E3-08

BAT54WS-E3-08 - Schottky Diode, 200mA, 30V, SOD-323

304-44-018
BAT54WS-E3-08
Alias: 7003854
Manufacturer:Vishay

New to us
Schottky Diode, 200mA, 30V, SOD-323

Image is for illustrative purposes only. Please refer to product description.

BAT54WS-E3-08 - Schottky Diode, 200mA, 30V, SOD-323

304-44-018
BAT54WS-E3-08
Alias: 7003854
Manufacturer:Vishay

Product specifications
Single 
200 mA
30 V
800 mV
2 uA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111504