Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Schottky Diode, 5A, 60V, DO-214ABSTPS5L60S

STPS5L60S - Schottky Diode, 5A, 60V, DO-214AB

304-44-852
STPS5L60S
Alias: 8805456
Manufacturer:ST

New to us
Schottky Diode, 5A, 60V, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

STPS5L60S - Schottky Diode, 5A, 60V, DO-214AB

304-44-852
STPS5L60S
Alias: 8805456
Manufacturer:ST

Product specifications
Single 
5 A
60 V
420 mV
100 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 114 x 70 x 4 MM
Customs number 8541100000
UNSPSC (v5.03) 32111504