Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Semiconductors
Frequency Control & Timing
Crystals & Oscillators
Crystals & Oscillators
At Distrelec, we sell a wide range of oscillators and crystals from trusted suppliers. All our high-quality products are selected by our experts in Switzerland guaranteeing the best quality.
Oscillators
Quartzes
Resonators
Related Categories:
Ceramic Capacitors
|
Crystals & Oscillators
|
Clock, Timing & Frequency Management
|
Filters
|
Ferrites
Related Manufacturers:
Epson
|
IQD
|
Murata
Related Products:
Quartz Through Hole 32.768kHz, LFXTAL002997, IQD
|
Quartz SMD 32.768kHz ±20 ppm 12.5pF 90kOhm, LFXTAL065253, IQD
|
Quartz SMD 32.768kHz -0.03/°C2 9pF 90kOhm, LFXTAL066198, IQD
|
Quartz SMD 24MHz ±10 ppm 10pF 50Ohm, LFXTAL058149, IQD
|
Quartz SMD 37.768MHz -0.03/°C2 7pF 90kOhm, LFXTAL059461, IQD
New Alimentation Products:
Quartz Crystal SMD 20MHz ±50 ppm 10pF 100Ohm, LFXTAL085841RL3K, IQD
|
Quartz Crystal SMD 25MHz ±50 ppm 8pF 100Ohm, LFXTAL085845RL3K, IQD
|
Quartz Crystal SMD 27.12MHz ±50 ppm 10pF 100Ohm, LFXTAL085849RL3K, IQD
|
Quartz Crystal SMD 16MHz ±50 ppm 8pF 150Ohm, LFXTAL085842RL3K, IQD
|
Quartz Crystal SMD 24MHz ±50 ppm 10pF 100Ohm, LFXTAL085844RL3K, IQD
Top seller products:
Quartz SMD 32.768kHz ±20 ppm 12.5pF 90kOhm, LFXTAL065253, IQD
|
Quartz SMD 37.768MHz -0.03/°C2 7pF 90kOhm, LFXTAL059461, IQD
|
Quartz SMD 32.768kHz -0.03/°C2 9pF 90kOhm, LFXTAL066198, IQD
|
Quartz SMD 24MHz ±10 ppm 10pF 50Ohm, LFXTAL058149, IQD
|
Quartz Through Hole 32.768kHz, LFXTAL002997, IQD