Skip to Header Skip to Main Content Skip to Footer
Oscillators, fundamental components in the context of electronics, serve as the heartbeat of countless devices, ensuring their functionality with stable and accurate timing signals.Found in everything from consumer electronics to industrial machinery, these essential devices dictate the rhythm of operations, synchronising processes and facilitating seamless functionality.As technology continues to evolve, the demand for oscillators persists, with advancements pushing the boundaries of precision and reliability.
Manufacturer
Product Status
Mounting Type
Length Min 1.6 mm 1.65 mm 2 mm 2.5 mm 3.2 mm 5 mm 7 mm 7.2 mm 14.4 mm 36.2 mm 60 mm 65 mm Max 1.6 mm 1.65 mm 2 mm 2.5 mm 3.2 mm 5 mm 7 mm 7.2 mm 14.4 mm 36.2 mm 60 mm 65 mm
Width Min 1.2 mm 1.25 mm 1.6 mm 2 mm 2.5 mm 3.2 mm 5 mm 5.2 mm 9.5 mm 27.2 mm 60 mm 65 mm Max 1.2 mm 1.25 mm 1.6 mm 2 mm 2.5 mm 3.2 mm 5 mm 5.2 mm 9.5 mm 27.2 mm 60 mm 65 mm
Termination Type
Operating Temperature Max. Min 70 °C 75 °C 85 °C 105 °C 125 °C Max 70 °C 75 °C 85 °C 105 °C 125 °C
Height Min 0.45 mm 0.7 mm 0.73 mm 0.8 mm 0.9 mm 0.95 mm 1 mm 1.2 mm 1.3 mm 1.4 mm 1.7 mm 2 mm 2.2 mm 2.4 mm 6.5 mm 13 mm 18 mm Max 0.45 mm 0.7 mm 0.73 mm 0.8 mm 0.9 mm 0.95 mm 1 mm 1.2 mm 1.3 mm 1.4 mm 1.7 mm 2 mm 2.2 mm 2.4 mm 6.5 mm 13 mm 18 mm
Pins Min 4 5 6 8 10 14 Max 4 5 6 8 10 14
Supply Voltage Min. Min 1.6 V 1.7 V 2.66 V 2.97 V 3 V 3.1 V 3.14 V 4.5 V Max 1.6 V 1.7 V 2.66 V 2.97 V 3 V 3.1 V 3.14 V 4.5 V
Duty Cycle Max. Min 55 % 60 % Max 55 % 60 %
Frequency Min 32.768 kHz 4 MHz 8 MHz 10 MHz 12 MHz 12.288 MHz 12.8 MHz 14.74 MHz 16 MHz 19.2 MHz 20 MHz 24 MHz 25 MHz 26 MHz 38.4 MHz 38.88 MHz 40 MHz 48 MHz 50 MHz 52 MHz 100 MHz Max 32.768 kHz 4 MHz 8 MHz 10 MHz 12 MHz 12.288 MHz 12.8 MHz 14.74 MHz 16 MHz 19.2 MHz 20 MHz 24 MHz 25 MHz 26 MHz 38.4 MHz 38.88 MHz 40 MHz 48 MHz 50 MHz 52 MHz 100 MHz
Frequency Aging Min 1 ppm 3 ppm 3.5 ppm 5 ppm Max 1 ppm 3 ppm 3.5 ppm 5 ppm
Frequency Stability Min ±0.05 ppm ±0.14 ppm ±0.28 ppm ±0.5 ppm ±100 ppm ±10 ppb ±1 ppb ±1 ppm ±20 ppb ±50 ppm ±5 ppm Max ±0.05 ppm ±0.14 ppm ±0.28 ppm ±0.5 ppm ±100 ppm ±10 ppb ±1 ppb ±1 ppm ±20 ppb ±50 ppm ±5 ppm
Frequency Tolerance Min ±1.5 ppm ±1 ppm ±50 ppb ±50 ppm 0.5 ppm 1 ppm Max ±1.5 ppm ±1 ppm ±50 ppb ±50 ppm 0.5 ppm 1 ppm
Load Capacitance Min 10 pF 15 pF 50 pF Max 10 pF 15 pF 50 pF
Operating Temperature Min. Min -40 °C -30 °C -20 °C 0 °C Max -40 °C -30 °C -20 °C 0 °C
Oscillator Type
Output Format
Packaging
Reflow Temperature Max. Min 250 °C 260 °C Max 250 °C 260 °C
Rise-Fall Time Min 3 ns 4 ns 5 ns 6 ns 7 ns 8 ns 10 ns 12 ns 200 ns Max 3 ns 4 ns 5 ns 6 ns 7 ns 8 ns 10 ns 12 ns 200 ns
Supply Current Min 24 uA 25 uA 1 mA 1.5 mA 1.8 mA 2 mA 3 mA 4 mA 4.5 mA 5 mA 6 mA 7 mA 10 mA 12 mA 20 mA 25 mA 40 mA 50 mA 600 mA 1.4 A 2 A 2.5 A Max 24 uA 25 uA 1 mA 1.5 mA 1.8 mA 2 mA 3 mA 4 mA 4.5 mA 5 mA 6 mA 7 mA 10 mA 12 mA 20 mA 25 mA 40 mA 50 mA 600 mA 1.4 A 2 A 2.5 A
Supply Voltage Max. Min 1.2 V 1.8 V 1.9 V 3.3 V 3.47 V 3.5 V 3.6 V 3.63 V 5 V 5.5 V Max 1.2 V 1.8 V 1.9 V 3.3 V 3.47 V 3.5 V 3.6 V 3.63 V 5 V 5.5 V