Skip to Header Skip to Main Content Skip to Footer
EEPROM (electrically erasable programmable read only memory) is a crucial element in the functioning of computers. It is a flash drive memory device which retains stored information once computers are powered off. The chip enables developers to write and reprogram the IC an infinite number of times. Primarily used in laptops and computers, the board can also be integrated into microcontrollers used for smart cards and remote keyless systems.
Manufacturer
Product Status
Mounting Type
Length Min 2 mm 2.9 mm 3 mm 3.1 mm 4.9 mm 5 mm 5.26 mm 9.27 mm 10.1 mm 11.51 mm 14 mm 14.05 mm 16 mm 37.3 mm 37.34 mm 42.29 mm 52 mm Max 2 mm 2.9 mm 3 mm 3.1 mm 4.9 mm 5 mm 5.26 mm 9.27 mm 10.1 mm 11.51 mm 14 mm 14.05 mm 16 mm 37.3 mm 37.34 mm 42.29 mm 52 mm
Width Min 1.25 mm 1.3 mm 1.6 mm 1.8 mm 3.9 mm 4.5 mm 5.25 mm 6 mm 6.2 mm 6.35 mm 7.1 mm 7.62 mm 11.5 mm 13.9 mm 13.97 mm 14.05 mm 14.4 mm 16 mm Max 1.25 mm 1.3 mm 1.6 mm 1.8 mm 3.9 mm 4.5 mm 5.25 mm 6 mm 6.2 mm 6.35 mm 7.1 mm 7.62 mm 11.5 mm 13.9 mm 13.97 mm 14.05 mm 14.4 mm 16 mm
Interfaces Min 2-Wire Serial I²C Microwire Parallel Serial Serial (3-Wire) SPI UNI/O Max 2-Wire Serial I²C Microwire Parallel Serial Serial (3-Wire) SPI UNI/O
Operating Temperature Max. Min 85 °C 125 °C Max 85 °C 125 °C
Package Type
Height Min 0.38 mm 1 mm 1.1 mm 1.2 mm 1.25 mm 1.3 mm 1.5 mm 1.75 mm 1.9 mm 1.98 mm 2.41 mm 3.3 mm 3.5 mm 3.94 mm 4.44 mm 4.5 mm 4.8 mm 4.82 mm 4.9 mm Max 0.38 mm 1 mm 1.1 mm 1.2 mm 1.25 mm 1.3 mm 1.5 mm 1.75 mm 1.9 mm 1.98 mm 2.41 mm 3.3 mm 3.5 mm 3.94 mm 4.44 mm 4.5 mm 4.8 mm 4.82 mm 4.9 mm
Pins Min 3 5 6 8 28 32 40 44 Max 3 5 6 8 28 32 40 44
Supply Voltage Min. Min 1.7 V 1.8 V 2.5 V 4.5 V Max 1.7 V 1.8 V 2.5 V 4.5 V
Access Time Min 20 ns 40 ns 45 ns 50 ns 55 ns 70 ns 80 ns 90 ns 100 ns 150 ns 200 ns 230 ns 250 ns 400 ns 450 ns 550 ns 900 ns 3.5 us Max 20 ns 40 ns 45 ns 50 ns 55 ns 70 ns 80 ns 90 ns 100 ns 150 ns 200 ns 230 ns 250 ns 400 ns 450 ns 550 ns 900 ns 3.5 us
Clock Frequency Max. Min 1 MHz 2 MHz 5 MHz 10 MHz 20 MHz Max 1 MHz 2 MHz 5 MHz 10 MHz 20 MHz
Data Retention Min 10 Years 20 Years 40 Years 100 Years 200 Years Max 10 Years 20 Years 40 Years 100 Years 200 Years
Memory Size Min 1 kB 2 kB 4 kB 8 kB 16 kB 32 kB 64 kB 128 kB 256 kB 512 kB Max 1 kB 2 kB 4 kB 8 kB 16 kB 32 kB 64 kB 128 kB 256 kB 512 kB
Organisation Min 128 k x 8 Bit 128 x 16 Bit 128 x 8 Bit 16 k x 8 Bit 1 k x 16 Bit 1 k x 8 Bit 256 k x 8 Bit 256 x 16 Bit 256 x 8 Bit 2 k x 8 Bit 32 k x 8 Bit 4 k x 8 Bit 512 k x 8 Bit 512 x 8 Bit 64 k x 16 Bit 64 k x 8 Bit 64 x 16 Bit 8 k x 8 Bit Max 128 k x 8 Bit 128 x 16 Bit 128 x 8 Bit 16 k x 8 Bit 1 k x 16 Bit 1 k x 8 Bit 256 k x 8 Bit 256 x 16 Bit 256 x 8 Bit 2 k x 8 Bit 32 k x 8 Bit 4 k x 8 Bit 512 k x 8 Bit 512 x 8 Bit 64 k x 16 Bit 64 k x 8 Bit 64 x 16 Bit 8 k x 8 Bit
Packaging
Supply Current Min 100 uA 1 mA 1.5 mA 2 mA 2.5 mA 3 mA 5 mA 6 mA 7 mA 10 mA 20 mA 25 mA 30 mA 40 mA 50 mA Max 100 uA 1 mA 1.5 mA 2 mA 2.5 mA 3 mA 5 mA 6 mA 7 mA 10 mA 20 mA 25 mA 30 mA 40 mA 50 mA
Supply Voltage Max. Min 3.6 V 5.5 V Max 3.6 V 5.5 V