Skip to Header Skip to Main Content Skip to Footer
RF (radio-frequency) modules are compact electronic devices, the purpose of which is to transmit/receive radio signals between two devices.They use different radio techniques and modulation methods and include transmitters, receivers, and transceivers.
Manufacturer
Product Status
Length Min 4 mm 4.2 mm 13.5 mm 14 mm 26.7 mm Max 4 mm 4.2 mm 13.5 mm 14 mm 26.7 mm
Width Min 4 mm 11.5 mm 12 mm 17.8 mm Max 4 mm 11.5 mm 12 mm 17.8 mm
Interfaces
Operating Temperature Max. Min 85 °C 105 °C Max 85 °C 105 °C
Height Min 1 mm 2 mm 3.34 mm Max 1 mm 2 mm 3.34 mm
Pins Min 10 11 20 24 47 Max 10 11 20 24 47
Supply Voltage Min. Min 1.8 V 2.1 V Max 1.8 V 2.1 V
Data Rate Min 300 kbps 500 kbps Max 300 kbps 500 kbps
Frequency Min 470 MHz 479 MHz 868 MHz Max 470 MHz 479 MHz 868 MHz
Output Power Min 11.6 dBm 14 dBm 16 dBm Max 11.6 dBm 14 dBm 16 dBm
Packaging
Receiving Supply Current Min 4.4 mA 7.2 mA 10 mA Max 4.4 mA 7.2 mA 10 mA
RF Input Sensitivity Min -146 dBm -122 dBm -118 dBm 108 dBm Max -146 dBm -122 dBm -118 dBm 108 dBm
RF Modulation
Transmitting Power Min 5.3 dBm 12 dBm 14 dBm 14.1 dBm 16 dBm Max 5.3 dBm 12 dBm 14 dBm 14.1 dBm 16 dBm
Transmitting Supply Current Min 19 mA 22 mA 38.9 mA 41 mA Max 19 mA 22 mA 38.9 mA 41 mA