Skip to Header Skip to Main Content Skip to Footer
Our climatic sensors range offers the products you need to reliably measure environmental temperature, pressure, and humidity. We supply items for a wide variety of applications and industries, including environmental monitoring, cleanrooms, and HVAC systems. Particular product types include temperature and humidity sensors for Guardian Management Gateway, and HVAC moisture meters. We have moisture and temperature measuring transducers, leakage sensors, and various climatic sensors to meet your specific needs.
Manufacturer
Product Status
Mounting Type
Width Min 14.9 mm 27 mm 28 mm 37.8 mm 39.5 mm 40 mm 46 mm 53 mm 64 mm 81 mm 83 mm 85 mm 90 mm 108 mm 120 mm Max 14.9 mm 27 mm 28 mm 37.8 mm 39.5 mm 40 mm 46 mm 53 mm 64 mm 81 mm 83 mm 85 mm 90 mm 108 mm 120 mm
Operating Voltage Max. Min 24 V 25 V 28 V 30 V 35 V 36 V 230 V 250 V Max 24 V 25 V 28 V 30 V 35 V 36 V 230 V 250 V
Height Min 7 mm 13 mm 22 mm 25.7 mm 37.8 mm 40 mm 43.3 mm 48 mm 55.3 mm 72 mm 80 mm 80.6 mm 82.5 mm 85 mm 100 mm 107 mm 126 mm 137 mm 140 mm 238 mm Max 7 mm 13 mm 22 mm 25.7 mm 37.8 mm 40 mm 43.3 mm 48 mm 55.3 mm 72 mm 80 mm 80.6 mm 82.5 mm 85 mm 100 mm 107 mm 126 mm 137 mm 140 mm 238 mm
Climatic Sensor Output Type Min 0 to 10V 1CO 2CO 4 to 20mA Ethernet IO-Link RS 485 USB Max 0 to 10V 1CO 2CO 4 to 20mA Ethernet IO-Link RS 485 USB
Depth Min 26 mm 29.1 mm 37.8 mm 38 mm 43.3 mm 46 mm 50 mm 64 mm 72 mm 80.8 mm 81 mm 83 mm 85 mm 101 mm 107 mm 112 mm 135 mm 162 mm 248 mm 292 mm Max 26 mm 29.1 mm 37.8 mm 38 mm 43.3 mm 46 mm 50 mm 64 mm 72 mm 80.8 mm 81 mm 83 mm 85 mm 101 mm 107 mm 112 mm 135 mm 162 mm 248 mm 292 mm
Display
Housing Material
Humidity Accuracy Min 1.3 % 2 % 2.5 % 3 % 4 % 5 % Max 1.3 % 2 % 2.5 % 3 % 4 % 5 %
Humidity Measuring Range Max. Min 85 % 90 % 95 % 100 % Max 85 % 90 % 95 % 100 %
Humidity Measuring Range Min. Min 0 % 10 % 20 % 30 % Max 0 % 10 % 20 % 30 %
Operating Voltage Min. - AC Min 10 V 13 V 24 V 230 V Max 10 V 13 V 24 V 230 V
Operating Voltage Min. - DC Min 4 V 10 V 12 V 15 V 18 V 24 V 230 V Max 4 V 10 V 12 V 15 V 18 V 24 V 230 V
Temperature Measuring Range Max. Min 40 °C 50 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C Max 40 °C 50 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C
Temperature Measuring Range Min. Min -40 °C -35 °C -30 °C -20 °C -10 °C -5 °C 0 °C Max -40 °C -35 °C -30 °C -20 °C -10 °C -5 °C 0 °C