Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Rotary Speed Sensors

Typically used to control, regulate, and monitor mechanical drive systems, rotary speed sensors can also play a vital role in protecting the delicate elements of such systems from dangerous mechanical overloading. Rotary speed sensors are ideal for use in environments where a contact free measurement of rotation speed is required, or where access to the rotating equipment is impossible.
  • Manufacturer
  • Product Status
  • Mounting Type
  • Termination Type
  • Thread Size
  • Operating Temperature Max.
  • Rated Current
  • Housing Material
  • Operating Temperature Min.
  • Operating Voltage Max. - DC
  • Operating Voltage Min. - DC
  • Protection Rating
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
New to us
Rotary Speed Sensor 1000N, 16V, 18mA, Make Contact (NO), IP65, Cable, 1 m
Rotary Speed Sensor 1000N, 16V, 18mA, Make Contact (NO), IP65, Cable, 1 m
Available to backorder

EUR 605,00

(excl. VAT)

Art.Nr.   304-16-716
MPN.   VGS-T-1000-M8 (1UAB04)
Manufacturer:  Variohm Group
Overspeed Monitor, 36V, 250mA, 10mm, Make Contact (NO), 3600 Impulses/min, IP65 / IP67, Cable
Overspeed Monitor, 36V, 250mA, 10mm, Make Contact (NO), 3600 Impulses/min, IP65 / IP67, Cable
Available to backorder

EUR 165,60

(excl. VAT)

Art.Nr.   301-56-736
MPN.   DI5020
Manufacturer:  Ifm
( 0 Selected )CompareSelection to Top Clear All