Shaft Collar, One Piece, Set Screw, Bore 16mm, OD 28mm, W 12mm, Stainless Steel1223455
1223455 - Shaft Collar, One Piece, Set Screw, Bore 16mm, OD 28mm, W 12mm, Stainless Steel
304-77-399
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1223455 - Shaft Collar, One Piece, Set Screw, Bore 16mm, OD 28mm, W 12mm, Stainless Steel
304-77-399
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Bore Size: 16 mm Bore Type: Plain Fastening: Set Screw Finish: Corrosion Resistant Material: Stainless Steel One/Two Piece: One Piece Outside Diameter: 28 mm Product Type: Shaft Collar Single/Double Wide: Single Wide Standards/Approvals: No Threaded Bore Size: M6 Width: 12 mm
Previous Article Number
669094
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 158 x 98 x 21 MM
Customs number 7326909890
UNSPSC (v5.03) 31162811
EAN 5056111949689


