SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm min., 9.5mm max., IP68, Pack of 5 piecesC5009000R
C5009000R - SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm min., 9.5mm max., IP68, Pack of 5 pieces
304-90-808
C5009000R
Manufacturer:SIB
New to us
Image is for illustrative purposes only. Please refer to product description.
C5009000R - SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm min., 9.5mm max., IP68, Pack of 5 pieces
304-90-808
C5009000R
Manufacturer:SIB
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Metallic Hazardous Area Certification: No IP Rating: IP68 Locknut Included: Yes Material: Nickel Plated Brass Maximum Cable Diameter: 9.5 mm Maximum Operating Temperature: 100 °C Minimum Cable Diameter: 4 mm Minimum Operating Temperature: -40 °C Product Type: Cable Gland Series: SIB-TEC Standards/Approvals: RoHS Compliant Thread Size: PG9
Additional information
Country of origin France (FR)
Manufacturer SIB
Gross weight (incl. package) 118 Gram
Dimensions (incl. package) 101 x 43 x 50 MM
Customs number 7419809098
UNSPSC (v5.03) 31162401
EAN 3661458376061


