Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Conditioner for Potentiometer 0 ... 10 V / 4 ... 20 mAMUP 400-11

MUP 400-11 - Signal Conditioner for Potentiometer 0 ... 10 V / 4 ... 20 mA, Novotechnik

Distrelec Article Number: 176-89-687
Manufacturer Part Number: MUP 400-11

No longer available. View alternative products

Signal Conditioner for Potentiometer 0 ... 10 V / 4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 ... 10 V 
4 ... 20 mA 
18 V
30 V
500 Ohm
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Computer controlled interface module for position sensors
  • Simple teach-in function to adapt to the travel of the connected potentiometer
  • Over/underflow signalling of learned range
  • High measuring rate - up to 7.2 kHz
  • 24 bit Sigma-Delta-AC converter
  • Available with electrical isolation (DC/DC transformer) as an option
  • Outstanding linearity
  • Extremely low temperature drift - 15 ppm/K
  • Designed for standard DIN EN 50022 mounting rail fixture

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 92.1 Gram
Dimensions (incl. package) 110 x 85 x 30 MM
Customs number 9032890090
UNSPSC (v5.03) 41113637