1 min order
Signal Relay P2, 2CO, DC, 5V, 2A, 178Ohm3-1393789-5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Polarized, highly sensitive coil
- 2 A switching current
- High surge voltage resistance 2.5 kV (meets Bellcore GR-1089)
- Meets IEC60950, Bellcore, FCC68
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
324702
Additional information
Country of origin Czech Republic (CZ)
Manufacturer TE Connectivity - Axicom
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 15 x 7 x 10 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535