1 min order
SIMATIC S7-1200 CPU 1211C 2AI 6DI 3HS 4DO 24VDC 1 MB6ES7211-1AE40-0XB0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Modular miniature controller from the SIMATIC S7 controller range
- Controller with integrated PROFINET interface for communication between programming devices, HMI's or other SIMATIC controllers
- Communication with external devices is still possible via the open industrial Ethernet standard PROFINET
- Powerful integrated technology functions such as counting, measuring, PID controllers with auto-tune and motion control in accordance with PLCopen
- Integrated digital and analogue inputs/outputs
- Signal boards for internal controller extension, max. 1 signal board per controller
- Signal modules for external controller extension by adding I/O channels
- Communication modules for external controller expansion with communication interfaces
- Extremely simple installation, programming and operation
- Highly-integrated, space-saving, powerful
- Suitable for small to medium-sized applications in automation engineering
- Supported protocols: TCP/IP, ISO-on-TCP, USS drive protocol, Modbus Master/Slave
Legislation and compliance
RoHS
Conforms
REACH Regulation
SCIP SSN3a8bcb78-5c44-4bdd-867e-bc810896b778
Article Information
Previous Article Number
169812
Paper catalogue
2016/17 p. 1301
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 301 Gram
Dimensions (incl. package) 105 x 100 x 84 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 4047623402671