Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4GTANGO22A/3M/SMAM/SMAM/SMAM/S/S/26
TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 - Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G
304-89-860
TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26
Manufacturer:Siretta
New to us
Image is for illustrative purposes only. Please refer to product description.
TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 - Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G
304-89-860
TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26
Manufacturer:Siretta
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Through Hole/Bolted Antenna Physical Form: Puck Connector Gender: Male Connector Type: SMA Directivity: Omni-Directional Gain: 2 dBi Internal/External: External Lead Length: 3 m Maximum Frequency: 2.7 GHz Minimum Frequency: 698 MHz Number of Bands: 4 Product Type: Multi-Band Antenna Series: Tango 22A Standards/Approvals: No
Previous Article Number
682345
Additional information
Country of origin Taiwan (TW)
Manufacturer Siretta
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 140 x 140 x 43 MM
Customs number 8529106900
UNSPSC (v5.03) 43223108
