Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector, 4G (LTE), WiFiTANGO43/0.5M/SMAM/SMAM/RP/S/S/17
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 - Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector, 4G (LTE), WiFi
304-87-846
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
Manufacturer:Siretta
New to us
Image is for illustrative purposes only. Please refer to product description.
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 - Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector, 4G (LTE), WiFi
304-87-846
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
Manufacturer:Siretta
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: PCB Antenna Physical Form: Puck Connector Gender: Male Connector Type: SMA Directivity: Omni-Directional Gain: 2 dBi Internal/External: External Lead Length: 0.5 m Maximum Frequency: 2.64 GHz Minimum Frequency: 1.88 GHz Number of Bands: 3 Product Type: Multi-Band Antenna Series: Tango 43 Standards/Approvals: RoHS
Previous Article Number
680282
Additional information
Country of origin Taiwan (TW)
Manufacturer Siretta
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 135 x 80 x 76 MM
Customs number 8517710000
UNSPSC (v5.03) 43223108
