4-Slot Battery Charger + 4x AA Batteries, Comfort Plus, NiMH / NiCd, AA / AAA / 9V E1001-0094-01
1001-0094-01 - 4-Slot Battery Charger + 4x AA Batteries, Comfort Plus, NiMH / NiCd, AA / AAA / 9V E
302-64-496
1001-0094-01
Alias: 2237472
Manufacturer:Ansmann
Image is for illustrative purposes only. Please refer to product description.
1001-0094-01 - 4-Slot Battery Charger + 4x AA Batteries, Comfort Plus, NiMH / NiCd, AA / AAA / 9V E
302-64-496
1001-0094-01
Alias: 2237472
Manufacturer:Ansmann
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: 4x AA NiMH batteries, 2.1 Ah
Family Information
- Microcontroller-based charging with individual slot monitoring
- Charging starts automatically with automatically adapted charge current once the batteries have been inserted with the correct polarity
- "PERFECT 7" charge technology: capacity test / pre-charging / rechargeable battery analysis / quick-charging / IQ shutdown / top-off charging / maintenance charging
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 4-segment status LCD for each charge slot
- AA / AAA batteries: discharge function can be selected / "PERFECT 7" charge technology
- 9V batteries: capacity test / fault detection / time-controlled charging
Previous Article Number
525559
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 333 Gram
Dimensions (incl. package) 85 x 75 x 195 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 4013674174416




