Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Small Signal Diode 200mA 100V SOD-323BAS16HT1G

BAS16HT1G - Small Signal Diode 200mA 100V SOD-323

304-43-723
BAS16HT1G
Alias: 6900000
Manufacturer:onsemi

New to us
Small Signal Diode 200mA 100V SOD-323

Image is for illustrative purposes only. Please refer to product description.

BAS16HT1G - Small Signal Diode 200mA 100V SOD-323

304-43-723
BAS16HT1G
Alias: 6900000
Manufacturer:onsemi

Product specifications
Single 
100 V
200 mA
1.25 kV
500 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer onsemi
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111607