50 min order
SMD LED Green / Yellow 575nm 1206 40mcd 25mARND 135-00187
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ideal for miniature applications
- Smaller than lead frame type components
- Enable smaller board size and higher packing density
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-colour type
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
356632
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.07 Gram
Dimensions (incl. package) 4 x 2 x 1 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601
EAN 653415292111