25 min order
SMD Resistor 125mW, 10kOhm, 0.1%, 0805ERA6AEB103V
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Reels / other packaging units available on the webshop
Family Information
- Stable at high temperature and humidity
- High heat resistance: 155°C, 1000 h ΔR<±0.1%
- Correspond to AEC-Q200
- High Power Rating
- Suitable for precision MELF replacement
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
724316
Paper catalogue
2016/17 p. 297
Paper catalogue
2013/14 p. 402
Additional information
Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609