10 min order
Socket Terminal, 0.5 ... 2.5mm², 5 Poles2273-205
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Individually miscible cross sections from 0.5 ... 2.5 mm²
- Clear colour coding for quick access
- Up to 51% less space required than for the 273 Series that has proven itself in billions of applications
- Test port for all current test probes
- Transparent enclosure allows visual inspection for correct wiring
- Only for use with solid core wire
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
141737
Paper catalogue
2016/17 p. 1049
Paper catalogue
2013/14 p. 1772
Additional information
Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 1.85 Gram
Dimensions (incl. package) 22 x 18 x 6 MM
Customs number 8536901000
UNSPSC (v5.03) 26121603
EAN 4050821027874