Solar fuse holder 10.3 x 38.1 mm0091.0001
0091.0001 - Solar fuse holder 10.3 x 38.1 mm
133-35-093
0091.0001
Manufacturer:Schurter
Image is for illustrative purposes only. Please refer to product description.
0091.0001 - Solar fuse holder 10.3 x 38.1 mm
133-35-093
0091.0001
Manufacturer:Schurter
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Touch-Safe photovoltaic fuse holder mountable on 35 mm DIN-Rail
- Easy installation and removal of fuses
- For fuses up to 100 kA interrupting rating
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 1 Pole
Previous Article Number
281173
Additional information
Country of origin China (CN)
Manufacturer Schurter
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 62 x 18 x 18 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617
