1 min order
Solder Wire, 0.8mm, Sn62/Pb36/Ag2, 500gKR19SH RMA P2 AG2 0,8MM 500G
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)
Signal Word Danger
Hazard Statements
- H302:Harmful if swallowed
- H302 + H332:Harmful if swallowed or if inhaled
- H317:May cause an allergic skin reaction
- H334:May cause allergy or asthma symptoms or breathing difficulties if inhaled
- H360Df:May damage the unborn child. Suspected of damaging fertility.
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H410:Very toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
961559
Paper catalogue
2016/17 p. 1959
Paper catalogue
2013/14 p. 2243
Additional information
Country of origin Japan (JP)
Manufacturer Almit
Gross weight (incl. package) 535 Gram
Dimensions (incl. package) 65 x 65 x 65 MM
Customs number 8311300000
UNSPSC (v5.03) 23171507