Soldering Gun 140W 230V 6s 485°C Euro Type C (CEE 7/16) PlugWLG9400K23C
WLG9400K23C - Soldering Gun 140W 230V 6s 485°C Euro Type C (CEE 7/16) Plug
302-27-952
WLG9400K23C
Manufacturer:Weller Consumer
Image is for illustrative purposes only. Please refer to product description.
WLG9400K23C - Soldering Gun 140W 230V 6s 485°C Euro Type C (CEE 7/16) Plug
302-27-952
WLG9400K23C
Manufacturer:Weller Consumer
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
Includes: 7135 soldering tip, 6110 cutting tip, 6120 smoothing tip, solder wire, tip replacement hex key, storage case
Article Information
Experience all of the elements and capabilities of our classic soldering gun, with increased versatility, no downtime and improved ease of use. The 6-second heat-up and on-board tools and tip range instantly increase your soldering productivity.
- Soldering Gun comes with an assortment of high quality, genuine Weller tips that are optimally designed for heavy-duty soldering, cutting, and smoothing applications
- 6 second heat-up
- Focused bright LED light provides illumination for improved visibility in low-light environments
- The co-molded perfect fit pistol grip features a soft, non-slip grip and great ergonomic feel
Previous Article Number
451008
Additional information
Country of origin Mexico (MX)
Manufacturer Weller Consumer
Gross weight (incl. package) 1679 Gram
Dimensions (incl. package) 305 x 70 x 270 MM
Customs number 8414900090
UNSPSC (v5.03) 23171507
EAN 4003019445080