1 min order
Soldering Iron Holder with SpongeRND 560-00189
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Robust, stable soldering iron stand with capability of holding a soldering sponge (54 x 34mm).
- Hollow base - only sides are in contact with the work surface
- Sponge included
- Spring holder length: 100 mm
- Centre hole diameter: 23 mm
- Inner cup diameter: 32 mm
Previous Article Number
309739
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 130 x 90 x 50 MM
Customs number 8515908090
UNSPSC (v5.03) 23171507
EAN 653415243908