Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Soldering Iron Set for High Precision Applications, for use with WX Power Units 40W 12V 3s 450°CT0052923299

T0052923299 - Soldering Iron Set for High Precision Applications, for use with WX Power Units 40W 12V 3s 450°C

301-79-637
T0052923299
Manufacturer:Weller

Soldering Iron Set for High Precision Applications, for use with WX Power Units 40W 12V 3s 450°C

Image is for illustrative purposes only. Please refer to product description.

T0052923299 - Soldering Iron Set for High Precision Applications, for use with WX Power Units 40W 12V 3s 450°C

301-79-637
T0052923299
Manufacturer:Weller

Product specifications
3 s
100 °C
RTP MS 
450 °C
40 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes:
WXPP MS soldering iron
RTP004SMS tip
WSR 208 safety rest
5SA tweezers
SAC M1 0.2 mm solder wire, 50 m
Operating instructions

Usage Note

  • For component sizes: XS to S

Family Information

Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool.

  • Intelligent iron with motion sensor and integrated data storage
  • Excellent heat transfer and reaction time
  • RT solder tips can be changed quickly and easily

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 1700 Gram
Dimensions (incl. package) 390 x 290 x 160 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4003019444267