Business
Private
EURExc. Vat
Solid State Relay Single Phase, 1NO, 25A, 280V, Screw Terminal, GNA584134911

84134911 - Solid State Relay Single Phase, 1NO, 25A, 280V, Screw Terminal, GNA5

137-44-836
84134911
1707325
Manufacturer:Sensata Crydom

Solid State Relay Single Phase, 1NO, 25A, 280V, Screw Terminal, GNA5

Image is for illustrative purposes only. Please refer to product description.

84134911 - Solid State Relay Single Phase, 1NO, 25A, 280V, Screw Terminal, GNA5

137-44-836
84134911
1707325
Manufacturer:Sensata Crydom

Product specifications
47 Hz
Screw Terminal 
Panel Mount 
22.6 mm
GNA5 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Semiconductor relay for DC voltage with built-in FET transistor
  • Semiconductor relay for AC voltage with triac
  • Zero voltage switching and integrated transient protection on the output
  • Replaces relays and contactors when long life and silent switch-on/-offs are required
  • Must be mounted on a cooling surface, unless the load and ambient temperature are low

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Sensata Crydom
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 60 x 45 x 25 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542