1 min order
Solid State Relay Three Phase, 53TP, 3NO, 50A, 530V, Screw TerminalD53TP50D-10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current
Family Information
- Logic compatible drive
- Reliable switching behavior
- Steep voltage slope of 500 V/us for AC types
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
298400
Additional information
Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 285 Gram
Dimensions (incl. package) 105 x 80 x 30 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542