Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Split Ferrite 200Ohm @ 100MHz 8.5 mm74275813S

74275813S - Split Ferrite 200Ohm @ 100MHz 8.5 mm

304-46-327
74275813S
Alias: 332356
Manufacturer:Würth Elektronik

New to us
Split Ferrite 200Ohm @ 100MHz 8.5 mm

Image is for illustrative purposes only. Please refer to product description.

74275813S - Split Ferrite 200Ohm @ 100MHz 8.5 mm

304-46-327
74275813S
Alias: 332356
Manufacturer:Würth Elektronik

Product specifications
200 Ohm
100 MHz
8.5 mm 
Round 
24 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Safety key not included, please order separatly

Family Information

  • STAR-BUENO split ferrite with optical closing control mechanism
  • Internal prefixing cable system facilitates the cable assembly process
  • The security lock guarantees electromagnetic compatibility
  • Only authorized persons can unlock the snap ferrite with the safety key

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 10.526 Gram
Dimensions (incl. package) 350 x 150 x 25 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702