Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Spring contact 8 A 15 mm5082-D-8.0N-AU-4.0M

5082-D-8.0N-AU-4.0M - Spring contact 8 A 15 mm

300-19-783
5082-D-8.0N-AU-4.0M
Manufacturer:PTR HARTMANN

Spring contact 8 A 15 mm

Image is for illustrative purposes only. Please refer to product description.

5082-D-8.0N-AU-4.0M - Spring contact 8 A 15 mm

300-19-783
5082-D-8.0N-AU-4.0M
Manufacturer:PTR HARTMANN

Product specifications
Spring Contact 
6.5 mm
1.6 N
8 N
4 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Sturdy design
  • For use in tough conditions
  • Spring force up to 8.0 N

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 1.35 Gram
Dimensions (incl. package) 16 x 6 x 6 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402