Square Tool Bit HSS, 4 in M425227991
5227991 - Square Tool Bit HSS, 4 in M42
305-02-909
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
5227991 - Square Tool Bit HSS, 4 in M42
305-02-909
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cutting Direction: Neutral Finish: Bright Grade: M42 Material: HSS Number of Pieces: 1 Overall Length: 4 in Product Type: Lathe Part Rake Angle: 22 ° Standards/Approvals: ISO 5421 Sub Type: Square Tool Bit
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 138 Gram
Dimensions (incl. package) 105 x 26 x 26 MM
Customs number 7228302000
UNSPSC (v5.03) 27112703
EAN 5056112032236


