Starrett SDS Drill Set Series Carbide Tipped SDS Plus Drill Bit, 16mm Diameter, 260 mm OverallKBPX16D
KBPX16D - Starrett SDS Drill Set Series Carbide Tipped SDS Plus Drill Bit, 16mm Diameter, 260 mm Overall
304-88-788
KBPX16D
Manufacturer:Starrett
New to us
Image is for illustrative purposes only. Please refer to product description.
KBPX16D - Starrett SDS Drill Set Series Carbide Tipped SDS Plus Drill Bit, 16mm Diameter, 260 mm Overall
304-88-788
KBPX16D
Manufacturer:Starrett
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Drill Bit Size: 16 mm Drill Point Angle: 135 ° Drilling Length: 260 mm Material: Carbide Tip Overall Length: 260 mm Product Type: Drill Bit Standards/Approvals: DIN 338 Sub Type: Drill Bit
Previous Article Number
681378
Additional information
Country of origin China (CN)
Manufacturer Starrett
Gross weight (incl. package) 182 Gram
Dimensions (incl. package) 327 x 35 x 18 MM
Customs number 8207509000
UNSPSC (v5.03) 27112801
