1 min order
STEGOJET Cabinet fan01925.0-00
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The STEGOJET is a compact, powerful built-in-fan. It allows precise cooling of heat sources and the air flow prevents
formation of heat pockets. Its design offers a maximum rotation range with an air output in almost any
direction. On one hand the dual clip system (two clips in a 90° angle) allows four different positions on a DIN rail,
while on the other hand the hinge in the housing can be moved in a 40° angle. The airflow at the air outlet can
also be directed in a 45° angle and the air duct can be turned 360°.
- Prevents heat pockets
- Quick connection
- Clip or screw fixing
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Approvals: VDE, UL File No. E234324
Previous Article Number
303985
Additional information
Country of origin France (FR)
Manufacturer STEGO
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 135 x 105 x 75 MM
Customs number 8516299100
UNSPSC (v5.03) 40101604