Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Stranded Wire LSZH 0.5mm² Bare Copper Black H05Z-K 100m52872

52872 - Stranded Wire LSZH 0.5mm² Bare Copper Black H05Z-K 100m

300-80-632
52872
Manufacturer:Helukabel

Stranded Wire LSZH 0.5mm² Bare Copper Black H05Z-K 100m

Image is for illustrative purposes only. Please refer to product description.

52872 - Stranded Wire LSZH 0.5mm² Bare Copper Black H05Z-K 100m

300-80-632
52872
Manufacturer:Helukabel

Product specifications
H05Z-K 
0.5 mm²
20 AWG
LSZH 
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rubber-insulated single core cables for low emission of smoke and corrosive gases in case of fire
  • To VDE 0282 part 9 and HD 22.9 S2
  • Conductor resistance according to DIN VDE 0295 cl. 5
  • Radiation resistance up to 20x106 cJ/kg (up to 20 Mrad)
  • Bare copper conductor, fine wire stranded according to DIN VDE 0295 cl. 5, BS 6360 cl. 5, IEC 60228, HD 383
  • Core insulation of cross-linked polyolefin, compound type EI5 to DIN VDE 0282 part 1
  • The materials used in manufacture are cadmium-free and contain no silicone and free from substances harmful to the wetting properties of lacquers
  • Ozone resistant according to EN 60811-2-1 / HD 505.2.1
  • Self-extinguishing and flame retardant
  • According to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1
  • Equivalent DIN VDE 0472 part 804 test method B

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Helukabel
Gross weight (incl. package) 939 Gram
Dimensions (incl. package) 163 x 163 x 55 MM
Customs number 8544499590
UNSPSC (v5.03) 26121524