Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Suitable for K-Type Thermocouple / RTD Circuits 8x16x44.4mmCMJ-KI
CMJ-KI - Suitable for K-Type Thermocouple / RTD Circuits 8x16x44.4mm, Hami
176-80-652
CMJ-KI

No longer available. View product category

Suitable for K-Type Thermocouple / RTD Circuits 8x16x44.4mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
K-Type Thermocouple 
RTD Circuits 
200 °C
44.4 mm
16 mm
8 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Polarised thermal connector type K
  • ANSI in yellow and IEC version in green
  • Contact material: NiCr (+) / NiAl (-)
  • Socket:
  • - Dimensions: 14.2 x 23.7 mm
  • - Front panel cut-out: 8.2 x 17 mm
  • - Installation depth: 20 mm

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Netherlands (NL)
Manufacturer Hami
Gross weight (incl. package) 5.8 Gram
Dimensions (incl. package) 25 x 16 x 7 MM
Customs number 8536699099
UNSPSC (v5.03) 41112202