Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Switch DIP Through Hole 2.54mm SPST1825057-7

1825057-7 - Switch DIP Through Hole 2.54mm SPST

135-39-638
1825057-7
Manufacturer:TE Connectivity

Switch DIP Through Hole 2.54mm SPST

Image is for illustrative purposes only. Please refer to product description.

1825057-7 - Switch DIP Through Hole 2.54mm SPST

135-39-638
1825057-7
Manufacturer:TE Connectivity

Product specifications
2.54 mm
24 V
Slide 
100 mA 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gas proof contacts
  • Suitable for hot air, reflow or wave soldering
  • Type ADE: Wired design with projecting slide switches
  • Type ADF as tape seal version for vacuum pick-and-place assembly in SMD with flat slide switches
  • Type ADP wired version with lateral, projecting piano-type switches, switch position bottom = ON

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer TE Connectivity
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 20 x 10 x 10 MM
Customs number 8536501190
UNSPSC (v5.03) 39121510