1 min order
Switch Lens Rectangular Red Translucent Plastic 31 Series Switches31-901.2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Structural shape flat, 15.2 x 21.2 mm (L x B)
- Construction ''translucent'' (= not transparent but transmits the light) is suitable for engraving
- Construction ''transparent'' is suitable for engraving or film inlay (Arranging the inlaying of the film is the responsibility of the client)
- Usable illuminant for both types of construction: LED or incandescent lamp
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
220420
Paper catalogue
2016/17 p. 803
Paper catalogue
2013/14 p. 910
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 1.4 Gram
Dimensions (incl. package) 21 x 15 x 14 MM
Customs number 8538909999
UNSPSC (v5.03) 31162801