1 min order
Switched, Outlet Metered PDU, Vertical 8x IEC 60320 C13 Socket - IEC 60320 C20 Plug83162
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- 8 Power Ports individually switchable directly on the device, via HTTP, command line tool and RS232 serial interface
- Programmable turn-on/turn-of sequence
- 2 energy meters per power outlet, one meter continuously, the other resettable
- Metering of energy, current, power factor, phase angle, frequency, voltage and active / apparent / reactive power
- Clearly visible LED display for total current, IP address, sensor data and error reports
- IPv6-ready
- HTTP/HTTPS, e-mail (SSL, STARTTLS), DHCP, Syslog
- Radius and Modbus TCP protocol supported
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
347759
Additional information
Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 4350 Gram
Dimensions (incl. package) 910 x 250 x 185 MM
Customs number 8536699099
UNSPSC (v5.03) 39121031