Skip to Header Skip to Main Content Skip to Footer
Key (Keylock) Operated Switches Keylock switches are switches which use a lock and key method for security reasons. We offer a substantial selection of key (keylock) operated switches which are suitable for uses such as replacing worn-out or damaged locks in secure switched applications including cabinets, doors, electrical enclosures and even cash registers.
Manufacturer
Product Status
Length Min 20 mm 20.8 mm 21 mm 23.9 mm 26.2 mm 27.4 mm 28.8 mm 29.9 mm 30.5 mm 31 mm 38 mm 39 mm 40 mm 47 mm 47.9 mm 49 mm 49.7 mm 50 mm 50.3 mm 52.6 mm 56.8 mm 59.2 mm 60.5 mm 61 mm 66.1 mm 69.8 mm 72 mm 86 mm 96 mm 98.5 mm Max 20 mm 20.8 mm 21 mm 23.9 mm 26.2 mm 27.4 mm 28.8 mm 29.9 mm 30.5 mm 31 mm 38 mm 39 mm 40 mm 47 mm 47.9 mm 49 mm 49.7 mm 50 mm 50.3 mm 52.6 mm 56.8 mm 59.2 mm 60.5 mm 61 mm 66.1 mm 69.8 mm 72 mm 86 mm 96 mm 98.5 mm
Series Min 33 51 A01 A6 CK CW Harmony XB4 Harmony XB5 L21LA LB LBW LK LUMOTAST 75 MIS MRK MSL RMQ Compact RMQ Titan S246 SIRIUS ACT SK SRL YW Max 33 51 A01 A6 CK CW Harmony XB4 Harmony XB5 L21LA LB LBW LK LUMOTAST 75 MIS MRK MSL RMQ Compact RMQ Titan S246 SIRIUS ACT SK SRL YW
Termination Type
Contact Configuration Min 1CO 1NC 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC + 2NO 2NO 2NO + 1NC 2NO + 2NC SPST Max 1CO 1NC 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC + 2NO 2NO 2NO + 1NC 2NO + 2NC SPST
Illumination
Contact Current Min 100 mA 10 A 10 A @ 600 VAC 10 mA @ 5 VAC 1 A 1 A @ 115 VAC 1 A @ 24 VDC 2.5 A @ 600 VDC 200 mA 200 mA @ 12 VDC 20 A 2 A @ 250 VAC 3 A 3 A @ 24 VDC 4 A 4 A @ 125 VAC 4 A @ 24 VAC 4 A @ 250 VAC 4 A @ 28 VDC 500 mA 5 A 5 A @ 250 VAC 5 A @ 30 VDC 6.3 A 6 A 6 A @ 240 VAC 6 A @ 250 VAC 80 A 8 A @ 24 VDC Max 100 mA 10 A 10 A @ 600 VAC 10 mA @ 5 VAC 1 A 1 A @ 115 VAC 1 A @ 24 VDC 2.5 A @ 600 VDC 200 mA 200 mA @ 12 VDC 20 A 2 A @ 250 VAC 3 A 3 A @ 24 VDC 4 A 4 A @ 125 VAC 4 A @ 24 VAC 4 A @ 250 VAC 4 A @ 28 VDC 500 mA 5 A 5 A @ 250 VAC 5 A @ 30 VDC 6.3 A 6 A 6 A @ 240 VAC 6 A @ 250 VAC 80 A 8 A @ 24 VDC
Diameter Min 10.4 mm 10.7 mm 12 mm 14 mm 14.8 mm 15.2 mm 16 mm 16.2 mm 18 mm 19 mm 20 mm 21 mm 22 mm 22.3 mm 22.6 mm 23 mm 26 mm 28 mm 29.7 mm 29.9 mm 30 mm Max 10.4 mm 10.7 mm 12 mm 14 mm 14.8 mm 15.2 mm 16 mm 16.2 mm 18 mm 19 mm 20 mm 21 mm 22 mm 22.3 mm 22.6 mm 23 mm 26 mm 28 mm 29.7 mm 29.9 mm 30 mm
Operating Temperature Max. Min 50 °C 55 °C 60 °C 65 °C 70 °C 85 °C Max 50 °C 55 °C 60 °C 65 °C 70 °C 85 °C
Positions Min 1 2 3 Max 1 2 3
Contact Voltage Min 115 VAC 120 V 125 VAC 12 V 12 VDC 20 VDC 220 VAC 240 V 24 V 24 VAC 24 VDC 250 VAC 250 VDC 28 VAC/DC 28 VDC 30 VDC 42 VAC/DC 5 VAC 600 V 600 VAC 600 VDC Max 115 VAC 120 V 125 VAC 12 V 12 VDC 20 VDC 220 VAC 240 V 24 V 24 VAC 24 VDC 250 VAC 250 VDC 28 VAC/DC 28 VDC 30 VDC 42 VAC/DC 5 VAC 600 V 600 VAC 600 VDC
Housing Material
Indexing Angle Min 42 ° 45 ° 60 ° 90 ° Max 42 ° 45 ° 60 ° 90 °
Lock Type Min 901 7325 126 Standard 1D 21 AT4147 AT4153 Cylinder Lock DOM 311 Keylock MS1 Ronis 455 Ronis SB30 S-TO Max 901 7325 126 Standard 1D 21 AT4147 AT4153 Cylinder Lock DOM 311 Keylock MS1 Ronis 455 Ronis SB30 S-TO
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C Max -40 °C -30 °C -25 °C -20 °C
Protection Rating Min 4X IK02 IK06 IP20 IP40 IP65 IP66 IP67 IP69 IP69K Max 4X IK02 IK06 IP20 IP40 IP65 IP66 IP67 IP69 IP69K
Switching Function